Add To Favorites
Product Overview
Digi-Key Part Number 296-42967-1-ND
Quantity Available 1.496
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS259251DRCT

Description IC EFUSE 5V BFET DVR 5A 10VSON
Expanded Description Hot Swap Controller 1 Channel General Purpose 10-VSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS25925x, TPS25926x Datasheet
Manufacturer Product Page TPS259251DRCT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Auto Retry, OVP, Thermal Limit
Programmable Features Current Limit, Slew Rate, UVLO
Voltage - Supply 4.5 V ~ 5.5 V
Current - Output (Max) 5A
Operating Temperature -40°C ~ 85°C
Current - Supply 470µA
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Feature Pins EN
 
Additional Resources
Standard Package ? 1
Other Names 296-42967-1

00:27:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,35700 13,57
100 1,08880 108,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42967-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,99436
  • Digi-Reel® ? : 296-42967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.496 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS259251DRCR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,53989
Send Feedback