Add To Favorites
Product Overview
Digi-Key Part Number 296-2590-1-ND
Quantity Available 2.000
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS2103DBVT

Description IC OR CTRLR SRC SELECT SOT23-5
Expanded Description OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2102/03
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Source Selector Switch
FET Type N and P-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON -
Delay Time - OFF -
Current - Output (Max) 500mA, 100mA
Current - Supply 14µA
Voltage - Supply 2.7 V ~ 4 V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 70°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-10881-1-ND TPS2103DBVR Texas Instruments Cut Tape (CT) ? 127 - Immediate
9.000 - Factory Stock ?
2,36000 1
Additional Resources
Standard Package ? 1
Other Names 296-2590-1

22:55:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,47600 24,76
100 1,98640 198,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-2590-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,81404
  • Digi-Reel® ? : 296-2590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-10881-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,97180
  • Cut Tape (CT) ? : 296-10881-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 127 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 2,36000
  • Digi-Reel® ? : 296-10881-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 127 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS2103DBVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,58728
Send Feedback