Add To Favorites
Product Overview
Digi-Key Part Number 296-35522-1-ND
Quantity Available 7.073
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS2061CDBVT

Description IC PWR DIST SWITCH SGL SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 96 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35522-1

21:03:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,32500 13,25
100 1,03270 103,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35522-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,93688
  • Digi-Reel® ? : 296-35522-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.073 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39352-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,50793
  • Cut Tape (CT) ? : 296-39352-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.564 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,24000
  • Digi-Reel® ? : 296-39352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.564 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback