Add To Favorites
Product Overview
Digi-Key Part Number 296-28196-1-ND
Quantity Available 2.787
Can ship immediately
Manufacturer

Manufacturer Part Number

TPL0202-10MRTER

Description IC DGTL POT 256POS 10K DL 16WQFN
Expanded Description Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 132 ppm/°C
Resistance - Wiper (Ohms) (Typ) 25
Operating Temperature -40°C ~ 85°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28196-1

03:07:48 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,54000 15,40
100 1,23710 123,71
500 1,01642 508,21
1.000 0,84217 842,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28196-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,76126
  • Digi-Reel® ? : 296-28196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.787 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback