TPD3S014DBVR | ||
---|---|---|
DigiKey Part Number | 296-38835-2-ND - Tape & Reel (TR) 296-38835-1-ND - Cut Tape (CT) 296-38835-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPD3S014DBVR | |
Description | IC CURRENT SWITCH SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Switch Regulator High-Side 500mA SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPD3S014DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 500mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,04000 € | 1,04 € |
10 | 0,85300 € | 8,53 € |
100 | 0,66390 € | 66,39 € |
500 | 0,56278 € | 281,39 € |
1.000 | 0,45844 € | 458,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,43156 € | 1.294,68 € |
6.000 | 0,41101 € | 2.466,06 € |
9.000 | 0,39204 € | 3.528,36 € |