Add To Favorites
Product Overview
Digi-Key Part Number 296-22850-1-ND
Quantity Available 988
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPD2E001DRSR

Description TVS DIODE 5.5VWM 100VC 6SON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPD2E001
Product Training Modules ESD Protection Basics
Manufacturer Product Page TPD2E001DRSR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 11V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 296-22850-1

20:19:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,47500 4,75
100 0,35500 35,50
500 0,27888 139,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22850-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,20885
  • Digi-Reel® ? : 296-22850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 988 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback