Add To Favorites
Product Overview
Digi-Key Part Number 296-19335-ND
Quantity Available 475
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS470R1B768PGET

Description IC MCU 32BIT 768KB FLASH 144LQFP
Expanded Description ARM7® TMS470 Microcontroller IC 16/32-Bit 60MHz 768KB (768K x 8) FLASH 144-LQFP (20x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TMS470
Packaging ? Tray ?
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 60MHz
Connectivity CAN, SCI, SPI
Peripherals DMA, POR, PWM, WDT
Number of I/O 86
Program Memory Size 768KB (768K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 48K x 8
Voltage - Supply (Vcc/Vdd) 1.81 V ~ 2.05 V
Data Converters A/D 16x10b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
Additional Resources
Standard Package ? 60
Other Names 296-19335

11:04:02 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,07000 22,07
10 20,35700 203,57
100 17,38360 1.738,36
500 15,78250 7.891,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback