Add To Favorites
Product Overview
Digi-Key Part Number 296-39334-ND
Quantity Available 2.205
Can ship immediately

Factory Stock ?: 126
Manufacturer

Manufacturer Part Number

TMS320VC5510AGGWA2

Description IC FIXED POINT DSP 240-BGA
Lead Free Status / RoHS Status Contains lead / Request inventory verification
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TMS320VC5510(A) Data Manual
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TMS320C55x
Packaging ? Tray ?
Part Status Active
Type Fixed Point
Interface Host Interface, McBSP
Clock Rate 200MHz
Non-Volatile Memory ROM (32 kB)
On-Chip RAM 344kB
Voltage - I/O 3.30V
Voltage - Core 1.60V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 240-LFBGA
Supplier Device Package 240-BGA MicroStar (15x15)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 126
Other Names 296-39334
TMS320VC5510AGGWA2-ND

11:56:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 37,27000 37,27
10 34,76600 347,66
100 30,18620 3.018,62
500 27,68802 13.844,01
1.000 26,64712 26.647,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback