Add To Favorites
Product Overview
Digi-Key Part Number 296-26863-ND
Quantity Available 414
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS320VC5416ZGU160

Description IC FIXED POINT DSP 144-BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TMS320C54x
Packaging ? Tray ?
Part Status Active
Type Fixed Point
Interface Host Interface, McBSP
Clock Rate 160MHz
Non-Volatile Memory ROM (32 kB)
On-Chip RAM 256kB
Voltage - I/O 3.30V
Voltage - Core 1.60V
Operating Temperature -40°C ~ 100°C (TC)
Mounting Type Surface Mount
Package / Case 144-LFBGA
Supplier Device Package 144-BGA MICROSTAR (12x12)
 
For Use With
Additional Resources
Standard Package ? 160
Other Names 296-26863
TMS320VC5416ZGU160-ND

10:27:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 49,97000 49,97
10 46,61700 466,17
100 40,47620 4.047,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback