TMS320DM6446BZWTA | ||
---|---|---|
DigiKey Part Number | 296-42956-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320DM6446BZWTA | |
Description | IC DGTL MEDIA SOC 361NFBGA | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TMS320DM6446BZWTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | ASP, EBI/EMI, Host Interface, I2C, SPI, UART, USB | |
Clock Rate | 513MHz DSP, 256.5MHz ARM® | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 160kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | 43,55644 € | 3.920,08 € |