Add To Favorites
Product Overview
Digi-Key Part Number 296-30278-1-ND
Quantity Available 4.241
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TMP708AIDBVT

Description IC TEMP SWITCH RES-PROG SOT23-5
Expanded Description Thermostat Programmable Active Low Open Drain SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±3°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features Selectable Trip Point
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 40µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30278-1

15:08:05 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 0,98800 9,88
25 0,85200 21,30
100 0,66940 66,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30278-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,55320
  • Digi-Reel® ? : 296-30278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.241 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41840-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,38515
Send Feedback