Add To Favorites
Product Overview
Digi-Key Part Number 296-25148-1-ND
Quantity Available 21.533
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TMP431ADGKT

Description SENSOR TEMPERATURE SMBUS 8MSOP
Expanded Description Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TMP431-32
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 989 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -64°C ~ 191°C
Output Type SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±2.5°C)
Test Condition 0°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 127°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25148-1

07:16:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,44000 14,40
25 1,15120 28,78
100 0,95950 95,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25148-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 18.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,87224
  • Digi-Reel® ? : 296-25148-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.533 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35981-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,57093
  • Cut Tape (CT) ? : 296-35981-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 546 - Immediate
  • Unit Price: 1,63000
  • Digi-Reel® ? : 296-35981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 546 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback