Add To Favorites
Product Overview
Digi-Key Part Number 296-41838-6-ND
Quantity Available 6.775
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TMP302BDRLR

Description IC TEMP SWITCH 1.4V LP SOT-563
Expanded Description Thermostat 70°C, 75°C, 80°C, 85°C Active Low Open Drain 6-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TMP302A,B,C,D
Manufacturer Product Page TMP302BDRLR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 70°C, 75°C, 80°C, 85°C
Accuracy ±0.2°C
Current - Output (Max) 10mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features Selectable Trip Point
Voltage - Supply 1.4 V ~ 3.6 V
Current - Supply 8µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package 6-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41838-6

02:38:11 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,69200 6,92
25 0,60760 15,19
100 0,42990 42,99
250 0,39252 98,13
500 0,37382 186,91
1.000 0,32710 327,10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback