Add To Favorites
Product Overview
Digi-Key Part Number 296-29886-1-ND
Quantity Available 2.128
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

TMP104YFFT

Description SENSOR TEMP SMAART WIRE 4DSBGA
Expanded Description Temperature Sensor Digital, Local -40°C ~ 125°C 7 b 4-DSBGA (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TMP104
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type SMAART Wire
Voltage - Supply 1.4 V ~ 3.6 V
Resolution 7 b
Features One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -10°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 4-UFBGA, DSBGA
Supplier Device Package 4-DSBGA (1x1)
 
Additional Resources
Standard Package ? 1
Other Names 296-29886-1

23:12:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,69900 16,99
25 1,46360 36,59
100 1,14970 114,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29886-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 0,95020
  • Digi-Reel® ? : 296-29886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.128 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TMP104YFFR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,48590
Send Feedback