Add To Favorites
Product Overview
Digi-Key Part Number 296-27891-6-ND
Quantity Available 4.306
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV70228DBVT

Description IC REG LDO 2.8V 0.3A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 300mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV702xx Datasheet
PCN Assembly/Origin Select SOT-23Pkg Add Test/Assembly Site Rev 24/Nov/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 300mA
Voltage - Dropout (Typical) 0.075V @ 100mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 320mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27891-6

10:29:45 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,46100 4,61
100 0,34470 34,47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback