Add To Favorites
Product Overview
Digi-Key Part Number 296-25274-1-ND
Quantity Available 2.840
Can ship immediately

Factory Stock ?: 5.500
Manufacturer

Manufacturer Part Number

TLV70030DDCT

Description IC REG LDO 3V 0.2A 5SOT
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 200mA 5-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV700xx
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 978 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 200mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25274-1

07:09:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,43500 4,35
100 0,32450 32,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-32412-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,15174
  • Cut Tape (CT) ? : 296-32412-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.920 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 0,44000
  • Digi-Reel® ? : 296-32412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.920 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-25274-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    5.500 - Factory Stock ?
  • Unit Price: 0,29196
  • Digi-Reel® ? : 296-25274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback