Add To Favorites
Product Overview
Digi-Key Part Number 296-14057-1-ND
Quantity Available 3.728
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV3494AIPWT

Description IC COMPARTOR P-P NANOPWR 14TSSOP
Expanded Description Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV3491/92/94
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 861 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage - Input Offset (Max) 15mV @ 5.5V
Current - Input Bias (Max) 10pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 1.2µA
CMRR, PSRR (Typ) 74dB CMRR, 69.12dB PSRR
Propagation Delay (Max) 13.5µs
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14057-1

16:49:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,65000 3,65
10 3,27100 32,71
100 2,68350 268,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14057-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,46992
  • Digi-Reel® ? : 296-14057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.728 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV3494AIPWR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,54461
Send Feedback