Add To Favorites
Product Overview
Digi-Key Part Number 296-21317-1-ND
Quantity Available 2.530
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV320DAC32IRHBT

Description IC STEREO AUDIO DAC 32-QFN
Expanded Description DAC 24 bit 96k I²C, Serial 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320DAC32
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface I²C, Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21317-1

17:39:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,66000 3,66
10 3,28500 32,85
100 2,69510 269,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21317-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,48056
  • Digi-Reel® ? : 296-21317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.530 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV320DAC32IRHBR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,45770
  • Tape & Reel (TR) ? : TLV320DAC32IRHBRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,45770
  • Tape & Reel (TR) ? : TLV320DAC32IRHBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,48056
Send Feedback