Add To Favorites
Product Overview
Digi-Key Part Number 296-19422-1-ND
Quantity Available 306
Can ship immediately

Factory Stock ?: 5.250
Manufacturer

Manufacturer Part Number

TLV320AIC31IRHBT

Description IC CODEC STEREO AUDIO 32-VQFN
Expanded Description Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320AIC31
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface PCM Audio Interface
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 92 / 100
Dynamic Range, ADCs / DACs (db) Typ 92 / 100
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-19422-1

10:13:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,44000 10,44
10 9,42800 94,28
100 7,80560 780,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19422-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.250 - Factory Stock ?
  • Unit Price: 7,23764
  • Digi-Reel® ? : 296-19422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 306 - Immediate
    5.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV320AIC31IRHBR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 4,87076
  • Tape & Reel (TR) ? : TLV320AIC31IRHBRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 4,87076
  • Tape & Reel (TR) ? : TLV320AIC31IRHBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 5.250 - Factory Stock ?
  • Unit Price: 7,23764
Send Feedback