Add To Favorites
Product Overview
Digi-Key Part Number 296-7442-5-ND
Quantity Available 1.885
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

TLV2254IN

Description IC OPAMP GP 200KHZ RRO 14DIP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV225x, TLV225xA
PCN Design/Specification LBC3S Process at DL-LIN Water Diameter Chg 12/Nov/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 859 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LinCMOS™
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.12 V/µs
Gain Bandwidth Product 200kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 140µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 8 V, ±1.35 V ~ 4 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25
Other Names 296-7442-5
TLV2254INE4
TLV2254INE4-ND

10:08:27 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,53300 25,33
100 2,07540 207,54
500 1,76674 883,37
1.000 1,49003 1.490,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback