Add To Favorites
Product Overview
Digi-Key Part Number 296-10511-1-ND
Quantity Available 8.265
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV2244IDR

Description IC OPAMP GP 5.5KHZ RRO 14SOIC
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TLV2241, TLV2242, TLV2244
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 859 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.002 V/µs
Gain Bandwidth Product 5.5kHz
-3db Bandwidth -
Current - Input Bias 100pA
Voltage - Input Offset 600µV
Current - Supply 1µA
Current - Output / Channel 200µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 12 V, ±1.25 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-10511-1

12:05:48 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,81000 2,81
10 2,52200 25,22
100 2,06670 206,67
500 1,75932 879,66
1.000 1,48376 1.483,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10511-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,35344
  • Digi-Reel® ? : 296-10511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.265 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26782-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
    6.950 - Factory Stock ?
  • Unit Price: 3,29000
  • Tube ? : TLV2244IDG4-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 6.950 - Factory Stock ?
  • Unit Price: 2,42130
Send Feedback