Add To Favorites
Product Overview
Digi-Key Part Number 296-3285-1-ND
Quantity Available 23.352
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLC7733IPWR

Description IC 2.93V SUPPLY MONITOR 8-TSSOP
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLC7701/25/03/33/05
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 962 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 1.1 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-3285-1

07:45:15 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,16000 2,16
10 1,93400 19,34
100 1,55460 155,46
500 1,27726 638,63
1.000 1,05830 1.058,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3285-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,95662
  • Digi-Reel® ? : 296-3285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.352 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26767-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
    9.900 - Factory Stock ?
  • Unit Price: 2,48000
  • Tape & Reel (TR) ? : TLC7733IPWRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,95662
  • Tube ? : TLC7733IPWG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 9.900 - Factory Stock ?
  • Unit Price: 1,68607
Send Feedback