Add To Favorites
Product Overview
Digi-Key Part Number 296-24762-1-ND
Quantity Available 4.767
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLC5927IDBQR

Description IC LED DRIVER LIN 120MA 24SSOP
Expanded Description LED Driver IC 16 Output Linear Shift Register 120mA 24-SSOP/QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TLC5926
Product Training Modules LED Lighting Driver Solutions
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 943 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) -
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 17V
Current - Output / Channel 120mA
Frequency 30MHz
Dimming -
Applications Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP/QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24762-1

08:52:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,70400 17,04
100 1,36630 136,63
500 1,12296 561,48
1.000 0,92957 929,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24762-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,84222
  • Digi-Reel® ? : 296-24762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.767 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLC5927IDBQRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,84222
Send Feedback