Add To Favorites
Product Overview
Digi-Key Part Number 296-34365-5-ND
Quantity Available 261
Can ship immediately

Factory Stock ?: 825
Manufacturer

Manufacturer Part Number

TLC4502MDG4

Description IC OPAMP GP 4.7MHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LinEPIC™, Self-Cal™
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2.5 V/µs
Gain Bandwidth Product 4.7MHz
-3db Bandwidth -
Current - Input Bias 1nA
Voltage - Input Offset 10µV
Current - Supply 2.5mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4 V ~ 6 V, ±2 V ~ 3 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 75
Other Names 296-34365-5
TLC4502MDG4-ND

07:18:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,85000 5,85
10 5,28800 52,88
100 4,37870 437,87
500 3,81296 1.906,48
1.000 3,32096 3.320,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback