Add To Favorites
Product Overview
Digi-Key Part Number 296-7379-5-ND
Quantity Available 2.190
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

TLC27L2IP

Description IC OPAMP GP 110KHZ 8DIP
Expanded Description General Purpose Amplifier 2 Circuit 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LinCMOS™
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.05 V/µs
Gain Bandwidth Product 110kHz
-3db Bandwidth -
Current - Input Bias 0.7pA
Voltage - Input Offset 1.1mV
Current - Supply 29µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 4 V ~ 16 V, ±2 V ~ 8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50
Other Names 296-7379-5
TLC27L2IPE4
TLC27L2IPE4-ND

17:36:16 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,69400 6,94
100 0,54110 54,11
500 0,44700 223,50
1.000 0,35290 352,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback