Add To Favorites
Product Overview
Digi-Key Part Number 296-7061-1-ND
Quantity Available 8.665
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLC2201IDR

Description IC OPAMP GP 1.9MHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLC220x/A/B/Y
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 857 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2.7 V/µs
Gain Bandwidth Product 1.9MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 100µV
Current - Supply 1.1mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.6 V ~ 16 V, ±2.3 V ~ 8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-7061-1

05:07:14 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,51000 4,51
10 4,04500 40,45
100 3,31820 331,82
500 2,82296 1.411,48
1.000 2,37723 2.377,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7061-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,19564
  • Digi-Reel® ? : 296-7061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.665 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-10242-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
    9.975 - Factory Stock ?
  • Unit Price: 5,19000
  • Tube ? : TLC2201IDG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 3,81807
Send Feedback