Add To Favorites
Product Overview
Digi-Key Part Number 296-7050-5-ND
Quantity Available 1.736
Can ship immediately

Factory Stock ?: 9.975
Manufacturer

Manufacturer Part Number

TLC2201ACD

Description IC OPAMP GP 1.9MHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLC220x/A/B/Y
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 857 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LinCMOS™
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2.7 V/µs
Gain Bandwidth Product 1.9MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 80µV
Current - Supply 1.1mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.6 V ~ 16 V, ±2.3 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 75
Other Names 296-7050-5

03:25:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,19000 5,19
10 4,66000 46,60
100 3,81810 381,81
500 3,25026 1.625,13
1.000 2,74119 2.741,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLC2201ACDR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,19564
  • Tape & Reel (TR) ? : TLC2201ACDRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,19564
  • Tube ? : TLC2201ACDG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 3,81807
Send Feedback