Add To Favorites
Product Overview
Digi-Key Part Number 296-13356-1-ND
Quantity Available 7.122
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TL7733BIDR

Description IC SUPPLY-VOLT SUPERVISR 8-SOIC
Expanded Description Supervisor Complementary 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL7702B, TL7705B, TL7733B
PCN Design/Specification TL77yyy DataSheet Update 20/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Complementary
Reset Active High/Active Low
Reset Timeout 270 ns Typical Propagation Delay
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • EN5335QI - Altera | 544-2851-1-ND DigiKey Electronics
  • EN5335QI
  • Altera
  • DC/DC CONVERTER 0.8-3.3V 10W
  • Unit Price 7,70000
  • 544-2851-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-13356-1

13:32:59 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,47600 4,76
100 0,36490 36,49
500 0,28848 144,24
1.000 0,23079 230,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13356-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,20306
  • Digi-Reel® ? : 296-13356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.122 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL7733BIDRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,20306
  • Tube ? : TL7733BID-ND
  • Minimum Quantity: 1.425  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 0,26888
  • Tube ? : TL7733BIDG4-ND
  • Minimum Quantity: 1.425  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 0,26888
Send Feedback