Add To Favorites
Product Overview
Digi-Key Part Number 296-15016-1-ND
Quantity Available 7.563
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TL751L12CDR

Description IC REG LDO 12V 0.15A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 12V 150mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL750L, TL751L Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 977 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 12V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 13 V ~ 26 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15016-1

14:33:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54000 5,40
100 0,41360 41,36
500 0,32694 163,47
1.000 0,26156 261,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15016-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,23013
  • Digi-Reel® ? : 296-15016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.563 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-8014-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.109 - Immediate
    3.300 - Factory Stock ?
  • Unit Price: 0,72000
  • Tape & Reel (TR) ? : TL751L12CDRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,23013
  • Tube ? : TL751L12CDG4-ND
  • Minimum Quantity: 1.275  Non-Stock ?
  • Quantity Available: 3.300 - Factory Stock ?
  • Unit Price: 0,30473
Send Feedback