Add To Favorites
Product Overview
Digi-Key Part Number 296-10195-1-ND
Quantity Available 3.806
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TL497ACDR

Description IC REG BUCK BOOST INV ADJ 14SOIC
Expanded Description Buck, Boost Switching Regulator IC Positive or Negative Adjustable ±1.2V 1 Output 500mA (Switch) 14-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL497A
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 986 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) ±1.2V
Voltage - Output (Max) 30V, -25V
Current - Output 500mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-10195-1

19:36:47 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,36100 13,61
100 1,06160 106,16
500 0,87698 438,49
1.000 0,69236 692,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10195-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,62738
  • Digi-Reel® ? : 296-10195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.806 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL497ACDRE4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,62738
  • Tube ? : 296-10195-5-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 5.650 - Factory Stock ?
  • Unit Price: 1,12031
  • Tube ? : TL497ACDG4-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 5.650 - Factory Stock ?
  • Unit Price: 1,12031
Send Feedback