THS4513RGTR | ||
---|---|---|
DigiKey Part Number | 296-38814-2-ND - Tape & Reel (TR) 296-38814-1-ND - Cut Tape (CT) 296-38814-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | THS4513RGTR | |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Differential Amplifier 1 Circuit Differential 16-VQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | THS4513RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 5100V/µs | |
Gain Bandwidth Product | 2.8 GHz | |
-3db Bandwidth | 1.6 GHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 37.7mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 5,24616 € | 15.738,48 € |