Add To Favorites
Product Overview
Digi-Key Part Number 296-39225-6-ND
Quantity Available 335
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

THS4302RGTT

Description IC OPAMP GP 12GHZ 16QFN
Expanded Description General Purpose Amplifier 1 Circuit 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets THS4302
Manufacturer Product Page THS4302RGTT Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 5500 V/µs
Gain Bandwidth Product 12GHz
-3db Bandwidth 2.4GHz
Current - Input Bias 7µA
Voltage - Input Offset 2mV
Current - Supply 37mA
Current - Output / Channel 180mA
Voltage - Supply, Single/Dual (±) 3 V ~ 5 V, ±1.5 V ~ 2.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39225-6

20:13:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,71000 7,71
10 6,98100 69,81
100 5,75410 575,41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback