Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-24624-1-ND
Quantity Available 619
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

TAS5630DKDR

Description IC AMP 300W/600W STER D 44HSSOP
Expanded Description Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets TAS5630
Analog Signal Chain Guide
Featured Product TAS5630DKD Stereo Class D Amplifier
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 852 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PurePath™ HD
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 600W x 1 @ 2 Ohm; 300W x 2 @ 4 Ohm
Voltage - Supply 25 V ~ 52.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 44-HSSOP
Package / Case 44-BSSOP (0.433", 11.00mm Width) Exposed Pad
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-29894-1-ND TAS5630BDKDR Texas Instruments Cut Tape (CT) ? 1.675 - Immediate
14,34000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24624-1

20:17:24 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,37000 18,37
10 16,88300 168,83
100 14,25890 1.425,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24624-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 12,31480
  • Digi-Reel® ? : 296-24624-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 619 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-24653-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 44 - Immediate
    319 - Factory Stock ?
  • Unit Price: 18,95000
Send Feedback