Add To Favorites
Product Overview
Digi-Key Part Number 296-41658-1-ND
Quantity Available 1.731
Can ship immediately
Manufacturer

Manufacturer Part Number

TAS3204PAGR

Description IC AUDIO DSP 64TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TAS3204
Manufacturer Product Page TAS3204PAGR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fixed Point
Interface AAI/O, DAI/O, I²C, I²S
Clock Rate 135MHz
Non-Volatile Memory -
On-Chip RAM 32.325kB
Voltage - I/O 3.3V
Voltage - Core 3.30V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
Additional Resources
Standard Package ? 1
Other Names 296-41658-1

02:59:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,32000 13,32
10 12,21400 122,14
100 10,31170 1.031,17
500 9,14552 4.572,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41658-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 8,16344
  • Digi-Reel® ? : 296-41658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.731 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-21712-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,00481
Send Feedback