Add To Favorites
Product Overview
Digi-Key Part Number 296-35780-1-ND
Quantity Available 2.270
Can ship immediately
Manufacturer

Manufacturer Part Number

TAS2505IRGET

Description IC SPEAKER AMP CLASS D 24VQFN
Expanded Description Amplifier IC 1-Channel (Mono) with Mono Headphones Class D 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TAS2505
TAS2505 Reference Guide
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) with Mono Headphones
Max Output Power x Channels @ Load 2W x 1 @ 4 Ohm
Voltage - Supply 1.5 V ~ 1.95 V
Features I²C, Shutdown, Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-VQFN (4x4)
Package / Case 24-VFQFN Exposed Pad
 
You May Also Be Interested In
  • KMR221NG LFS - C&K | CKN10244CT-ND DigiKey Electronics
  • KMR221NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,46000
  • CKN10244CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-35780-1

09:26:30 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,87400 28,74
100 2,35490 235,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35780-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 2,16904
  • Digi-Reel® ? : 296-35780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.270 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TAS2505IRGER-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,27440
Send Feedback