Add To Favorites
Product Overview
Digi-Key Part Number 296-23285-1-ND
Quantity Available 2.007
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74LVCH32245AZKER

Description IC BUS TRANSCVR 32BIT 96BGA
Expanded Description Transceiver, Non-Inverting 4 Element 8 Bit per Element Push-Pull Output 96-PBGA MICROSTAR (13.6x5.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVCH32245A
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 936 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 4
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
 
Additional Resources
Standard Package ? 1
Other Names 296-23285-1

05:09:45 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,66000 3,66
10 3,28500 32,85
100 2,69510 269,51
500 2,29284 1.146,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23285-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,87718
  • Digi-Reel® ? : 296-23285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.007 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback