Add To Favorites
Product Overview
Digi-Key Part Number 296-18653-1-ND
Quantity Available 9.712
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1G57DRLR

Description IC CONFIG MULT FUNCTION SOT563
Expanded Description Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SOT
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1G57
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 929 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package 6-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18653-1

20:26:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,37100 3,71
100 0,25340 25,34
500 0,18966 94,83
1.000 0,14205 142,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18653-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12669
  • Digi-Reel® ? : 296-18653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback