Add To Favorites
Product Overview
Digi-Key Part Number 296-9136-1-ND
Quantity Available 8.784
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74CBTLV3257DGVR

Description IC LV FET MUX/DEMUX 16-TVSOP
Expanded Description Multiplexer/Demultiplexer 4 x 2:1 16-TVSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CBTLV3257
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 914 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CBTLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 4 x 2:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TVSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-9136-1

12:00:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,78300 7,83
100 0,59890 59,89
500 0,47452 237,26
1.000 0,38008 380,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9136-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,33401
  • Digi-Reel® ? : 296-9136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback