Add To Favorites
Product Overview
Digi-Key Part Number 296-25209-1-ND
Quantity Available 20.626
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AUP2G32YFPR

Description IC GATE OR 2CH 2-INP 8-DSBGA
Expanded Description OR Gate IC 2 Channel 8-DSBGA (1.6x0.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SN74AUP2G32
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 908 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 0.5µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 8-DSBGA (1.6x0.8)
Package / Case 8-XFBGA, DSBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25209-1

06:44:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52400 5,24
100 0,40140 40,14
500 0,31734 158,67
1.000 0,25386 253,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25209-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,22336
  • Digi-Reel® ? : 296-25209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback