Add To Favorites
Product Overview
Digi-Key Part Number 296-18715-1-ND
Quantity Available 10.131
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74AUP1G34DRLR

Description IC BUFFER LOW PWR N-INV SOT5
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AUP1G34
PCN Design/Specification Die Conversion 09/Oct/2014
Die Conversion Revision A 19/Feb/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 907 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package SOT-5
 
Additional Resources
Standard Package ? 1
Other Names 296-18715-1

09:58:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,33000 3,30
100 0,22460 22,46
500 0,16848 84,24
1.000 0,12635 126,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18715-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 0,11245
  • Digi-Reel® ? : 296-18715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.131 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback