Add To Favorites
Product Overview
Digi-Key Part Number 296-25196-1-ND
Quantity Available 5.867
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AUP1G04YFPR

Description IC INVERTER GATE SGL 4-DSBGA
Expanded Description Inverter IC 1 Channel 4-DSBGA (0.8x0.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SN74AUP1G04
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 907 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 0.5µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 4-DSBGA (0.8x0.8)
Package / Case 4-XFBGA, DSBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25196-1

20:49:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40100 4,01
100 0,29960 29,96
500 0,23530 117,65
1.000 0,18140 181,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25196-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,16067
  • Digi-Reel® ? : 296-25196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback