Add To Favorites
Product Overview
Digi-Key Part Number 296-38019-6-ND
Quantity Available 2.732
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74AUP1G04DPWR

Description IC SNGL INVERTER GATE LP 4X2SON
Expanded Description Inverter IC 1 Channel 4-X2SON (0.80x0.80)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SN74AUP1G04
Manufacturer Product Page SN74AUP1G04DPWR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AUP
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 0.5µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 4-X2SON (0.80x0.80)
Package / Case 4-XFDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38019-6

14:41:40 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40100 4,01
100 0,29960 29,96
500 0,23530 117,65
1.000 0,18140 181,40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback