Add To Favorites
Product Overview
Digi-Key Part Number 296-14795-1-ND
Quantity Available 12.689
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

SN74AS760DWR

Description IC BUFF/DVR DUAL N-INV 20SOIC
Expanded Description Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54AS760, SN74ALS760, SN74AS760
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 904 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type Open Collector
Current - Output High, Low -, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-14795-1

21:43:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,12000 6,12
10 5,49200 54,92
100 4,50030 450,03
500 3,83104 1.915,52
1.000 3,23100 3.231,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14795-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 2,98005
  • Digi-Reel® ? : 296-14795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.689 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-6371-5-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 3.625 - Factory Stock ?
  • Unit Price: 4,81920
  • Tube ? : SN74AS760DWG4-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 3.625 - Factory Stock ?
  • Unit Price: 4,81920
Send Feedback