Add To Favorites
Product Overview
Digi-Key Part Number 296-33749-5-ND
Quantity Available 67
Can ship immediately

Factory Stock ?: 8.100
Manufacturer

Manufacturer Part Number

SN74ALS564BN

Description IC D-TYPE POS TRG SNGL 20DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54ALS564B, SN74ALS564B
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74ALS
Packaging ? Tube ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Inverted
Number of Elements 1
Number of Bits per Element 8
Frequency - Clock 30MHz
Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 2.6mA, 24mA
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent 18mA
Input Capacitance -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
 
Additional Resources
Standard Package ? 20
Other Names 296-33749-5
SN74ALS564BN-ND
SN74ALS564BNE4
SN74ALS564BNE4-ND

01:10:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,08000 4,08
10 3,66600 36,66
100 3,00390 300,39
500 2,55714 1.278,57
1.000 2,15662 2.156,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback