Add To Favorites
Product Overview
Digi-Key Part Number 296-33722-5-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74ALS236N

Description IC MEMORY 64X4 ASYNCH 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SN74ALS236
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74ALS
Packaging ? Tube ?
Part Status Active
Memory Size 256 (64 x 4)
Function Asynchronous
Data Rate 30MHz
Access Time 22ns
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 145mA
Bus Directional Uni-Directional
Expansion Type Width
Programmable Flags Support No
Retransmit Capability No
FWFT Support No
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 296-33722-5
SN74ALS236N-ND

17:37:24 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,57000 10,57
10 9,78500 97,85
25 9,56360 239,09
100 8,37330 837,33
250 7,95896 1.989,74
500 7,87726 3.938,63
1.000 7,61468 7.614,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback