Add To Favorites
Product Overview
Digi-Key Part Number 296-37212-1-ND
Quantity Available 1.040
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN65HVD01DRCT

Description IC TXRX RS-485 HIGH OUT 10SON
Expanded Description 1/1 Transceiver Half RS422, RS485 10-VSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65HVD01
Manufacturer Product Page SN65HVD01DRCT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250Kbps, 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37212-1

06:21:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,22000 4,22
10 3,79000 37,90
100 3,10520 310,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37212-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,86016
  • Digi-Reel® ? : 296-37212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.040 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40499-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,68048
  • Cut Tape (CT) ? : 296-40499-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.220 - Immediate
  • Unit Price: 3,67000
  • Digi-Reel® ? : 296-40499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback