Add To Favorites
Product Overview
Digi-Key Part Number 296-21803-1-ND
Quantity Available 4.512
Can ship immediately
Manufacturer

Manufacturer Part Number

SN65C1168ERGYR

Description IC DIFF DVR/RCVR DUAL 16-VQFN
Expanded Description 2/2 Transceiver Full RS422, RS485 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65C1167E/68E
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 60mV
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21803-1

21:48:56 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
10 2,06200 20,62
100 1,65680 165,68
500 1,36124 680,62
1.000 1,12789 1.127,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21803-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,01952
  • Digi-Reel® ? : 296-21803-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.512 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback