Add To Favorites
Product Overview
Digi-Key Part Number 296-24855-1-ND
Quantity Available 1.358
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN55LBC180RSAT

Description IC LINE DVR/RCVR DIFF PR 16QFN
Expanded Description 1/1 Transceiver Full RS422, RS485 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN(55,65,75)LBC180
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 883 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis -
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-24855-1

15:56:55 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,91000 3,91
10 3,51100 35,11
100 2,87630 287,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24855-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,64928
  • Digi-Reel® ? : 296-24855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.358 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN55LBC180RSAR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,73764
Send Feedback