Add To Favorites
Product Overview
Digi-Key Part Number 296-23423-1-ND
Quantity Available 4.339
Can ship immediately

Factory Stock ?: 2.997
Manufacturer

Manufacturer Part Number

REG71050DRVR

Description IC REG SWTCHD CAP 5V 60MA 6SON
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA 6-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets REG710
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 956 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 60mA
Frequency - Switching 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23423-1

12:38:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,19100 11,91
100 0,92890 92,89
500 0,76736 383,68
1.000 0,60581 605,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23423-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,54896
  • Digi-Reel® ? : 296-23423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.339 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24144-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,96948
  • Cut Tape (CT) ? : 296-24144-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.395 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,53000
  • Digi-Reel® ? : 296-24144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.395 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : REG71050DRVRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,54896
Send Feedback