Add To Favorites
Product Overview
Digi-Key Part Number 296-16009-1-ND
Quantity Available 453
Can ship immediately

Factory Stock ?: 1.400
Manufacturer

Manufacturer Part Number

REG1117FA-5.0KTTT

Description IC REG LDO 5V 1A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 1A DDPAK/TO-263-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets REG1117(A)
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 977 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 1A
Voltage - Dropout (Typical) 1.2V @ 1A
Number of Regulators 1
Voltage - Input Up to 15V
Current - Limit (Min) 1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-16009-1
296-16009-5
296-16009-5-ND

02:47:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
10 3,52700 35,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16009-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 250 - Immediate
    1.400 - Factory Stock ?
  • Unit Price: 3,23940
  • Digi-Reel® ? : 296-16009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 453 - Immediate
    1.400 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-15910-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 9.500 - Factory Stock ?
  • Unit Price: 2,07124
  • Tube ? : REG1117FA-5.0KTTTG-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 1.400 - Factory Stock ?
  • Unit Price: 2,80740
Send Feedback